• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 890-894/011-000 Mains connector WINSTA MINI Plug, horizontal mount 16 A Pink 100 pc(s)

1/2
Image similar
Product type
Mains connector
Connector type
Plug, horizontal mount
Connection
Solder pins
Nominal voltage
400 V
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pitch: 4.4 mm
Product type

Mains connector

Connector type

Plug, horizontal mount

Connection

Solder pins

Nominal voltage

400 V

Factory colour

Pink

Content

100 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Weight

4.17 g

Manufacturer part #

890-894/011-000

Industrial packaging

Yes

Coding

B

Contact material

Copper alloy

Width

23.60 mm

Height

12.20 mm

Length

28.40 mm

Series

WINSTA MINI

Temperature range

-5 - +40 °C °C

Type

890-894/011-000

Documents & Downloads

Datasheet

Datasheet 1379213 WAGO 890-894/011-000 Mains connector WINSTA MINI Plug, horizontal mount 16 A Pink 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1379213 WAGO 890-894/011-000 Mains connector WINSTA MINI Plug, horizontal mount 16 A Pink 100 pc(s)

Description

Locking latches are on all hard-to-install products (snap-in variants for lights or devices, all distribution versions, all PCB versions), so that always a locking with the factory-installed inserting jacks or plugs takes place. An additional locking latch is only possible with a "flying" connection (socket/plug) are required.

This text is machine translated.