• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 895-1604 Cable gland M25 Polyamide Silver 5 pc(s)

Product type
Cable gland
External thread
M25
Material
Polyamide
Clamp Ø
11 mm
Terminal Ø (max.)
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland

  • 895-1604
  • Industrial packaging with 5 pieces
  • This text is machine translated.

Technical specifications

Product type

Cable gland

Factory colour

Silver

External thread

M25

Material

Polyamide

Clamp Ø

11 mm

Terminal Ø (max.)

20 mm

Halogen-free

No

Content

5 pc(s)

Industrial packaging

Yes

Manufacturer part #

895-1604

Type

895-1604

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 653334 WAGO 895-1604 Cable gland M25 Polyamide Silver 5 pc(s)

User & Safety Instructions

User & Safety Instructions 653334 WAGO 895-1604 Cable gland M25 Polyamide Silver 5 pc(s)

Description

Scope of delivery

  • Incl. O-ring.
  • This text is machine translated.

What kind of Cable Screw Connectors are you looking for?