• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 899-631/187-000 Distributor box 899 25 A Black 1 pc(s)

Image similar
Product type
Distributor box
Nominal voltage
400 V
Content
1 pc(s)
Nominal current - rounded value
25 A
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distributor box

Nominal voltage

400 V

Factory colour

Black

Content

1 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

Case material

PA 66

Manufacturer part #

899-631/187-000

Width

190 mm

Height

30 mm

Length

145 mm

IP20

Series

899

Type

899-631/187-000

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932754 WAGO 899-631/187-000 Distributor box 899 25 A Black 1 pc(s)