1/2
Built-in pin strip (standard)
Plug, mount
1
wire-to-wire
2091
for enclosures
3.50 mm
4
4
29.00 mm
10 A
10 A
100 pc(s)
(L x W x H) 12.40 x 29.00 x 28.00 mm
2091-1634/024-000
Light grey
Yes
Polyphthalamide (PPA GF)
Cathode copper
Tin plated
Tin plated
160 V
28.00 mm
12.40 mm
Perpendicular (to the PCB)
+100 °C
-60 °C
2091-1634/024-000
not relevant
Datasheet 656382 WAGO Built-in pin strip (standard) 2091 Total number of pins 4 Contact spacing: 3.50 mm 2091-1634/024-000 100 pc(s)
User & Safety Instructions 656382 WAGO Built-in pin strip (standard) 2091 Total number of pins 4 Contact spacing: 3.50 mm 2091-1634/024-000 100 pc(s)
The necessary accessories are required to use the article as described.