• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Grey 200 pc(s)

Packaging type
Package
Factory colour
Grey
Dim
(L x W) 8 mm x 6 mm
Connection
Clamp
Connector colour
Grey
Datasheet (PDF)
Item no:
Fast track dispatch on Thu 12 Nov

3 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 0.29 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Adjacent jumper

  • 281-402
  • 200 pieces/bag

Technical specifications

  • HORIZONTAL JUMPER INSULATED
Packaging type

Package

Factory colour

Grey

Dim

(L x W) 8 mm x 6 mm

Connection

Clamp

Connector colour

Grey

Weight

1.714 g

Industrial packaging

Yes

Content

200 pc(s)

Nominal current

26 A

Nominal current - rounded value

26 A

Series

281

Width

6 mm

Length

8 mm

Series

281

Documents & Downloads

Datasheet

Datasheet 536413 WAGO Grey 200 pc(s)

User & Safety Instructions

User & Safety Instructions 536413 WAGO Grey 200 pc(s)

Description

Insulated IN = IN terminal rated current 32 A, gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)