• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Jack plug Plug, straight Pin diameter: 4 mm Grey 1 pc(s)

Product type
Jack plug
Connector type
Plug, straight
Pin Ø
4 mm
Cross section (flexible) (min.)
0.08 mm²
Connection
Pull spring
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

178 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO Jack plug Plug, straight Pin diameter: 4 mm Grey 1 pc(s)

  • 4 mm
  • Symbol image for WAGO Jack plug Plug, straight Pin diameter: 4 mm Grey 1 pc(s)

Technical specifications

Product type

Jack plug

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

20 A

Cross section (flexible) (min.)

0.08 mm²

Nominal current - rounded value

20 A

Cross section (flexible) (max.)

2.5 mm²

Connection

Pull spring

Factory colour

Grey

Insulation type

Partially insulated

Manufacturer part #

215-811

Type

215-811

Dim

(Ø) 4 mm

Content

1 pc(s)

Insulation material

PVC

Contact material

Brass nickel plated

(Ø)

4 mm

Compatible with (details)

For leads and wires of 0.08 -2.5 mm² cross-section

Nominal current (details)

20 A

Connection

Spring

Documents & Downloads

Datasheet

Datasheet 731752 WAGO Jack plug Plug, straight Pin diameter: 4 mm Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 731752 WAGO Jack plug Plug, straight Pin diameter: 4 mm Grey 1 pc(s)

Description

Banana plug with spring-cage terminal.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)