• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Optocoupler relay 859-756 1 pc(s)

1/3
Packaging type
Piece
Product type
Optocoupler relay
Type
859-756
Connection
Pull spring
Width
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Optocoupler relay

Type

859-756

Connection

Pull spring

Width

6 mm

Height

56 mm

Length

91 mm

Weight

19 g

Content

1 pc(s)

Factory colour

Grey

Nominal voltage

24 V DC

Switching current (max.)

500 mA

Documents & Downloads

Datasheet

Datasheet 640848 WAGO Optocoupler relay 859-756 1 pc(s)

User & Safety Instructions

User & Safety Instructions 640848 WAGO Optocoupler relay 859-756 1 pc(s)

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.