
Number (Package size 1000 pc(s))
Total (€ 0.06 / piece)
€ 61.99
-6 %
€ 57.99
incl. VAT
14-day return policy included
Highlights & Details
Ferrule
- 7 mm
- Green
Technical specifications
- FERR. W. INS.TINNED 0,34SQMM 6MM
- Product type
Ferrule
- Cross section per core
0.34 mm²
- Sleeve length
7 mm
- Insulation type
Partially insulated
- Factory colour
Green
- Content
1000 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
24
- Manufacturer part #
216-322
- Industrial packaging
Yes
- Insulation material
PP
- Length
7 mm
- Cross-section x Length
0.34 mm² x 7 mm
- Type
216-322
- Weight
0.05 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 726889 WAGO 216-322 Ferrule 0.34 mm² Partially insulated Green 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 726889 WAGO 216-322 Ferrule 0.34 mm² Partially insulated Green 1000 pc(s)
Description
Sleeve for 0.35 mm²/AWG 24 with plastic collar, electroplated with tin, green.
This text is machine translated.
This text is machine translated.































