• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Pin housing PCB 2091 Total number of pins 6 Contact spacing: 3.50 mm 2091-1426/005-000 100 pc(s)

1/2
Product type
Pin housing PCB
Connector type
Plug, horizontal mount
No. of rows
1
Series
2091
CS
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PicoMAX ® Connector System

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

2091

CS

3.50 mm

Pins per row

6

Total number of pins

6

Width

35.00 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

100 pc(s)

Dim

(L x W x H) 16.00 x 35.00 x 17.50 mm

Connection

Print

Case material

Polyphthalamide (PPA GF)

Manufacturer part #

2091-1426/005-000

Factory colour

Light grey

Industrial packaging

Yes

Contact material

Cathode copper

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

160 V

Height

17.50 mm

Length

16.00 mm

Connector orientation

Parallel (to the PCB)

Type

2091-1426/005-000

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 657631 WAGO Pin housing PCB 2091 Total number of pins 6 Contact spacing: 3.50 mm 2091-1426/005-000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 657631 WAGO Pin housing PCB 2091 Total number of pins 6 Contact spacing: 3.50 mm 2091-1426/005-000 100 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.