• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Pin strip (precision) No. of rows: 1 Pins per row: 8 806-908 100 pc(s)

1/2
Connector type
Pin strip, straight
Product type
Pin strip (precision)
No. of rows
1
Total number of pins
8
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pin strip

  • Content 100 pc(s)
  • No. of rows 1
  • Pins per row 8

Technical specifications

Connector type

Pin strip, straight

Product type

Pin strip (precision)

No. of rows

1

Pins per row

8

Total number of pins

8

CS

5 mm

Connection

Print

Factory colour

Black

Pin shape

Circular

Case material

PA 6.6

Pin Ø

1.30 mm

Pin length (PCB)

3.40 mm

Separable

Yes

Dim

(L x W x H) 2.70 x 39.80 x 12.00 mm

Manufacturer part #

806-908

Industrial packaging

Yes

Content

100 pc(s)

Width

39.80 mm

Height

12.00 mm

Length

2.70 mm

Type

806-908

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 653456 WAGO Pin strip (precision) No. of rows: 1 Pins per row: 8 806-908 100 pc(s)

User & Safety Instructions

User & Safety Instructions 653456 WAGO Pin strip (precision) No. of rows: 1 Pins per row: 8 806-908 100 pc(s)