
Highlights & Details
MCS MIDI Classic
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
2231
- Features
+ actuator
- CS
7.50 mm
- Pins per row
3
- Total number of pins
3
- Width
25.60 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
100 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
11.00 mm
- Dim
(L x W x H) 15.00 x 25.60 x 21.50 mm
- Connection
Spring-loaded terminal
- Case material
Polyphthalamide (PPA GF)
- Manufacturer part #
2231-203/026-000
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Cathode copper
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
21.50 mm
- Length
15.00 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
2231-203/026-000
Printed circuit board to cable
Grey
630 V
3
Bus
Plastic
Uncoated
-60-100 °C
V0
6 kV
Spring clamp connection
Tin
III
2
7.5 mm
1
7.5 mm
0.2-2.5 mm²
0.25-1.5 mm²
0.2-2.5 mm²
0.2-2.5 mm²
IP20
FALSE
Thermoplastic
Other copper alloys
16 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 656660 WAGO Socket housing cable 2231 Total number of pins 3 Contact spacing: 7.50 mm 2231-203/026-000 100 pc(s)
User & Safety Instructions
User & Safety Instructions 656660 WAGO Socket housing cable 2231 Total number of pins 3 Contact spacing: 7.50 mm 2231-203/026-000 100 pc(s)
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















