1/3
Socket housing cable
Socket, straight
1
wire-to-board
831
7.62 mm
3
3
41.90 mm
41 A
41 A
48 pc(s)
8
20
15.00 mm
(L x W x H) 24.74 x 41.90 x 27.50 mm
Spring-loaded terminal
PA 66
831-3103
Light grey
Yes
Copper alloy
Tin plated
1000 V
27.50 mm
24.74 mm
10 mm²
0.5 mm²
831-3103
yes
Datasheet 657077 WAGO Socket housing cable 831 Total number of pins 3 Contact spacing: 7.62 mm 831-3103 48 pc(s)
User & Safety Instructions 657077 WAGO Socket housing cable 831 Total number of pins 3 Contact spacing: 7.62 mm 831-3103 48 pc(s)
The necessary accessories are required to use the article as described.