1/3
Socket housing cable
Socket, straight
1
wire-to-board
831
7.62 mm
4
4
57.16 mm
41 A
41 A
12 pc(s)
8
20
15.00 mm
(L x W x H) 27.50 x 57.16 x 41.90 mm
Spring-loaded terminal
PA 66
831-3104/037-000
Light grey
Yes
Copper alloy
Tin plated
1000 V
41.90 mm
27.50 mm
10 mm²
0.5 mm²
831-3104/037-000
yes
Datasheet 657039 WAGO Socket housing cable 831 Total number of pins 4 Contact spacing: 7.62 mm 831-3104/037-000 12 pc(s)
User & Safety Instructions 657039 WAGO Socket housing cable 831 Total number of pins 4 Contact spacing: 7.62 mm 831-3104/037-000 12 pc(s)
The necessary accessories are required to use the article as described.