1/3
Socket housing cable
Socket, straight
1
wire-to-board
831
7.62 mm
5
5
46.00 mm
41 A
41 A
24 pc(s)
8
20
15.00 mm
(L x W x H) 39.00 x 46.00 x 39.98 mm
Spring-loaded terminal
PA 66
831-3205/007-000
Light grey
Yes
Copper alloy
Tin plated
1000 V
39.98 mm
39.00 mm
10 mm²
0.5 mm²
831-3205/007-000
not relevant
Datasheet 657067 WAGO Socket housing cable 831 Total number of pins 5 Contact spacing: 7.62 mm 831-3205/007-000 24 pc(s)
User & Safety Instructions 657067 WAGO Socket housing cable 831 Total number of pins 5 Contact spacing: 7.62 mm 831-3205/007-000 24 pc(s)
The necessary accessories are required to use the article as described.