• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Status indicator 788-124 Colours (LEDs): Red 50 pc(s)

Product type
Status indicator
Case colour
Transparent (diffuse)
Colour
Red
Type
788-124
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Operation indicator 115 V/AC

  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Product type

Status indicator

Type

788-124

Content

50 pc(s)

Operating voltage

115 V AC

Case colour

Transparent (diffuse)

Colour

Red

Industrial packaging

Yes

Weight

1.502 g

Series

294

Type

788-124

Documents & Downloads

Datasheet

Datasheet 653443 WAGO Status indicator 788-124 Colours (LEDs): Red 50 pc(s)

User & Safety Instructions

User & Safety Instructions 653443 WAGO Status indicator 788-124 Colours (LEDs): Red 50 pc(s)

Description

Hints

Similar item shown. Please note the technical data and the data sheet.