• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO VRLA 2.5 Ah 24 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

VRLA

Voltage

24 V

Capacity (mAh, Ah)

2.5 Ah

Content

1 pc(s)

Type

787-878/000-2500

Voltage

1.2 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3636394 WAGO VRLA 2.5 Ah 24 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3636394 WAGO VRLA 2.5 Ah 24 V 1 pc(s)

Description

DC 24V

This text is machine translated.

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.