• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO WA-741-884 Connector clip set flexible: 2.5-4 mm² fixed: 2.5-4 mm² 123 pc(s)

1/3
Product type
Connector clip set
Cross section (flexible) (min.)
2.5 mm²
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (min.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 123 pc(s))
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector clip set

Cross section (flexible) (min.)

2.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

Series

224

Content

123 pc(s)

Manufacturer part #

WA-741-884

Connection

Pull spring

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1398224 WAGO WA-741-884 Connector clip set flexible: 2.5-4 mm² fixed: 2.5-4 mm² 123 pc(s)

Description

This box contains 123 items in 9 different versions of the WAGO connecting and light terminals.

This text is machine translated.

Scope of delivery

  • 10 x (2 x 2.5 mm² gray/order no.: 618020)
  • 10 x (2 x 2.5 mm² white/Order No.: 625140)
  • 10 x (2 x 4 mm² transparent/order no.: 1188436)
  • 10 x (3 x 4 mm² transparent/order no.: 1188437)
  • 5 x (5 x 4 mm² transparent/order no.: 1341805)
  • 30 x (2 x 2.5 mm² transparent/white/Order No.: 541307)
  • 20 x (4 x 2.5 mm² transparent/red 7 Order No.: 541554)
  • 18 x (5 x 2.5 mm² transparent/Yellow/Order No.: 541573)
  • 10 x (10 x 2.5 mm² transparent/light gray/order no.: 541590)

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)