• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N31808 Fan grille (L x W) 20 cm x 20 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grille aluminium, coated white 200 x 200

  • With window net

Technical specifications

Product type

Fan grille

Dim

(L x W) 20 cm x 20 cm

Factory colour

White

Width

20 cm

Material

Aluminium

Content

1 pc(s)

Length

20 cm

Weight

136 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 561511 Wallair N31808 Fan grille (L x W) 20 cm x 20 cm

User & Safety Instructions

User & Safety Instructions 561511 Wallair N31808 Fan grille (L x W) 20 cm x 20 cm

Description

White-coated aluminium grille with window net.

Scope of delivery

  • Screws and raw plugs.

More interesting products

(*All information is plus legal VAT)