• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N39985 Overshoot relay Red

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adjustable Delayed Shut-off Relay

  • IP40

Technical specifications

Product type

Overshoot relay

Content

1 pc(s)

Factory colour

Red

Dim

(L x W x H) 4 x 2.8 x 2.5 cm

Width

2.8 cm

Length

4 cm

Height

2.5 cm

Ventilation features

Adjustable

Max. contact load

1.2 A

Max. load capacity

1.2 A

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 538037 Wallair N39985 Overshoot relay Red

Description

For ventilators, pumps and lights. Delay time adjustable between 1 and 9 min.

Scope of delivery

  • Delayed shut-off relay
  • User manual.

More interesting products

(*All information is plus legal VAT)