• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walsin 0603X105K250CT Ceramic capacitor SMD 0603 1 µF 25 V 10 % 4000 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
25 V
Capacity (elec.)
1 µF
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Ceramic capacitor

Type

SMD

Type

0603

Nominal voltage

25 V

Capacity (elec.)

1 µF

Tolerance ±

10 %

Content

4000 pc(s)

Material properties

X5R

Material

Ceramic

RoHS-compliant

Yes

Type

0603X105K250CT

Documents & Downloads

Datasheet

Datasheet 2783849 Walsin 0603X105K250CT Ceramic capacitor SMD 0603 1 µF 25 V 10 % 4000 pc(s) Tape on Full reel