• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walsin 2225N102J102CT Ceramic capacitor SMD 2225 1000 pF 1000 V 5 % 1000 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
1000 V
Capacity (elec.)
1000 pF
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Ceramic capacitor

Type

SMD

Type

2225

Nominal voltage

1000 V

Capacity (elec.)

1000 pF

Tolerance ±

5 %

Content

1000 pc(s)

Material properties

NPO

Material

Ceramic

RoHS-compliant

Yes

Type

2225N102J102CT

Documents & Downloads

Datasheet

Datasheet 2778577 Walsin 2225N102J102CT Ceramic capacitor SMD 2225 1000 pF 1000 V 5 % 1000 pc(s) Tape on Full reel