
Number (Package size 5000 pc(s))
Tape on Full reel
Set(s) (Content: )
Set(s) (Content: )
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
Only 1 Set(s) available
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Cermet resistor
- Type
SMD
- Type
0603
- Resistance
5.6 kΩ
- Power rating
0.1 W
- Tolerance ±
1 %
- Content
5000 pc(s)
- RoHS-compliant
Yes
- Type
WR06X5601FTL
Documents & Downloads
Datasheet
Datasheet 2767668 Walsin WR06X5601FTL WR06X5601FTL Cermet resistor 5.6 kΩ SMD 0603 0.1 W 1 % 5000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 2767668 Walsin WR06X5601FTL WR06X5601FTL Cermet resistor 5.6 kΩ SMD 0603 0.1 W 1 % 5000 pc(s) Tape on Full reel




















