
Number (Package size 5000 pc(s))
Tape on Full reel
Set(s) (Content: )
Set(s) (Content: )
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Cermet resistor
- Type
SMD
- Type
0805
- Resistance
82 Ω
- Power rating
0.125 W
- Tolerance ±
1 %
- Content
5000 pc(s)
- RoHS-compliant
Yes
- Type
WR08X82R0FTL
Documents & Downloads
Datasheet
Datasheet 2768385 Walsin WR08X82R0FTL WR08X82R0FTL Cermet resistor 82 Ω SMD 0805 0.125 W 1 % 5000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 2768385 Walsin WR08X82R0FTL WR08X82R0FTL Cermet resistor 82 Ω SMD 0805 0.125 W 1 % 5000 pc(s) Tape on Full reel




















