• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walsin WR20X1001FTL Cermet resistor 1 kΩ SMD 2010 0.25 W 1 % 4000 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Cermet resistor
Type
2010
Resistance
1 kΩ
Power rating
0.25 W
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Cermet resistor

Type

SMD

Type

2010

Resistance

1 kΩ

Power rating

0.25 W

Tolerance ±

1 %

Content

4000 pc(s)

RoHS-compliant

Yes

Type

WR20X1001FTL

Documents & Downloads

Datasheet

Datasheet 2773005 Walsin WR20X1001FTL Cermet resistor 1 kΩ SMD 2010 0.25 W 1 % 4000 pc(s) Tape on Full reel

What kind of SMD Resistors are you looking for?