• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walsin WR25W1005FTL Cermet resistor 10 MΩ SMD 2512 1 W 1 % 4000 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Cermet resistor
Type
2512
Resistance
10 MΩ
Power rating
1 W
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Cermet resistor

Type

SMD

Type

2512

Resistance

10 MΩ

Power rating

1 W

Tolerance ±

1 %

Content

4000 pc(s)

RoHS-compliant

Yes

Type

WR25W1005FTL

Documents & Downloads

Datasheet

Datasheet 2774526 Walsin WR25W1005FTL Cermet resistor 10 MΩ SMD 2512 1 W 1 % 4000 pc(s) Tape on Full reel

What kind of SMD Resistors are you looking for?