• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design EA030N Picture frame Paper size: 20 x 30 cm (W x H x D) 23 x 33 x 3 cm Brown

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H x D) 23 x 33 x 3 cm

Factory colour

Brown

Material

Wood

Paper size

20 x 30 cm

Width

23 cm

Height

33 cm

Depth

3 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363412 walther+ design EA030N Picture frame Paper size: 20 x 30 cm (W x H x D) 23 x 33 x 3 cm Brown

Description

Wood block profile ground, with diagonal cut size partout EA030N Features: -Wood block profile -washed clear glass -Photo format 20 x 30 cm -Passport partout 13 x 18 cm -Item dimensions: 23 cm x 3 cm x 33 cm -with angled cut-out -Rear wall: MDF -with hanging -Suspension: Eyelets for portrait and landscape suspension -Shutter: Swivel clamp

This text is machine translated.