• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design EF440E Picture frame Paper size: 40 x 40 cm (W x H) 40 cm x 40 cm Oak

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 40 cm x 40 cm

Factory colour

Oak

Material

Wood

Paper size

40 x 40 cm

Width

40 cm

Height

40 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363691 walther+ design EF440E Picture frame Paper size: 40 x 40 cm (W x H) 40 cm x 40 cm Oak

Description

Wooden frame with angled cut-out -square MDF-profile, ground, folded surface -bar: MDF-rectangular profile -glass: Washed clear glass -inlay: With angled cut-out -back wall: Hard fiber -closure: Flexpins

This text is machine translated.