• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design EF440W Picture frame Paper size: 40 x 40 cm (W x H x D) 200 x 50 x 250 mm White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H x D) 200 x 50 x 250 mm

Factory colour

White

Material

Wood

Paper size

40 x 40 cm

Width

200 mm

Height

50 mm

Depth

250 mm

Weight

855 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363697 walther+ design EF440W Picture frame Paper size: 40 x 40 cm (W x H x D) 200 x 50 x 250 mm White

Description

Wooden frame with angled cut-out -square MDF-profile, ground, folded surface -bar: MDF-rectangular profile -glass: Washed clear glass -inlay: With angled cut-out -back wall: Hard fiber -closure: Flexpins

This text is machine translated.