• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design HI030H Picture frame Paper size: 20 x 30 cm (W x H) 20 cm x 30 cm Light brown

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 20 cm x 30 cm

Factory colour

Light brown

Material

Wood

Paper size

20 x 30 cm

Width

20 cm

Height

30 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363585 walther+ design HI030H Picture frame Paper size: 20 x 30 cm (W x H) 20 cm x 30 cm Light brown

Description

Walther "Grado" wooden frame with rotating stand for portrait and landscape format as well as two stable suspension devices. The polished premium glass emphasizes the brilliance of the pictures. Strip: Grooved flat profile, matt stained

This text is machine translated.