• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design HO520N Picture frame Paper size: 20 x 15 cm (W x H) 15 cm x 20 cm Walnut

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Glass type: Normal glass
Product type

Picture frame

Dim

(W x H) 15 cm x 20 cm

Factory colour

Walnut

Material

Wood

Paper size

20 x 15 cm

Width

15 cm

Height

20 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364082 walther+ design HO520N Picture frame Paper size: 20 x 15 cm (W x H) 15 cm x 20 cm Walnut

Description

Walther "Home" with a wide block profile a wooden picture frame plays out above all the natural advantages of the material. Thanks to the simple design it can be used universally - and gives your favorite snapshots the suitable frame. Other features: - Frame in block profile - Sewerbe surface - Angular cut fitting partout - Frame format: 15 x 20 cm - Picture format: 10 x 15 cm (or up to 15 x 20 cm)

This text is machine translated.