• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design KB440H Picture frame Paper size: 40 x 40 cm (W x H) 40 cm x 40 cm Black

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 40 cm x 40 cm

Factory colour

Black

Material

Plastic

Paper size

40 x 40 cm

Width

40 cm

Height

40 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363188 walther+ design KB440H Picture frame Paper size: 40 x 40 cm (W x H) 40 cm x 40 cm Black

Description

Walther Plastic Frame "Galeria« in 40 x 40 cm format Plastic frame with semi-circular profile and washed clear glass. The rear wall of this frame is made of hard fiber and has two jumbo hangers as a suspension device. Suitable for angled cut-out.

This text is machine translated.