• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design KP030W Picture frame Paper size: 20 x 30 cm (W x H) 20 cm x 30 cm White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 20 cm x 30 cm

Factory colour

White

Material

Plastic

Paper size

20 x 30 cm

Width

20 cm

Height

30 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363183 walther+ design KP030W Picture frame Paper size: 20 x 30 cm (W x H) 20 cm x 30 cm White

Description

Walther Trendstyle plastic frame for photos of size 20x30, white - strip: Semi-round profile, angled cut-out suitable - glass: Clear glass, washed - Passepartout: White, stamped with double pass-out for analogueue and digital picture formats - back wall: Hard fiber with stand - suspension: Suspension device in the swivel clamp - locking system: Rotating lock - frame size: 20 x 30 cm

This text is machine translated.