• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design ME-111-K Photo album (W x H) 24 cm x 32.5 cm Turquoise

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Insert album
  • Number of photos 10 x 15: 300
  • Labeling fields / strips: Yes
  • Image section for personalization: Yes
  • CD/negative archive: Yes
  • Cover: Paper
  • Page color: White
  • Theme: Neutral
Product type

Photo album

Dim

(W x H) 24 cm x 32.5 cm

Factory colour

Turquoise

Width

24 cm

Height

32.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365491 walther+ design ME-111-K Photo album (W x H) 24 cm x 32.5 cm Turquoise

Description

MEMO-insertion album Fun with white sides, high-quality paper cover and square picture section 8x8 cm on the front side for a personal photo. The memo insert album offers space for 300 photos in the format 10x15 cm, has labeling fields for personal entries and is equipped with an additional CD and negative archive. Properties: -Material: Texture paper -Album format: 24.0 cm x 5.5 cm x 32.5 cm

This text is machine translated.