• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design MX-101-P Photo album (W x H) 29 cm x 32 cm Brown 100 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Book album
  • CD/negative archive: Yes
  • Cover: Artificial leather
  • Pergamin protection pages: Yes
  • Page color: White
  • Theme: Neutral
Product type

Photo album

Dim

(W x H) 29 cm x 32 cm

Factory colour

Brown

Width

29 cm

Height

32 cm

Pages

100 Sides

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365600 walther+ design MX-101-P Photo album (W x H) 29 cm x 32 cm Brown 100 Sides

Description

Walther "the chic thick" book album The photo album with almost unlimited freedom of design is the classic book-bound. Pictures and small souvenirs are pasted, captions are written directly on the page. -Number of pages: 100 Format: 29 x 32

This text is machine translated.