• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Micro PPQ 5.0769 Outdoor knife + keyring Black

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor pocket knife

  • Robust and easy-care
  • Hi-grip surface
  • Coated spear point blade

Technical specifications

Product type

Outdoor knife

Factory colour

Black

Material

Stainless steel

Plastic

Weight

27 g

Blade length

48 mm

Length (closed)

63 mm

Length (open)

110 mm

Material properties

rust-proof

tempered

Features

+ keyring

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1405574 Walther Micro PPQ 5.0769 Outdoor knife + keyring Black

Description

Folded straight 110mm, closed 63 mm and with low weight. The Micro PPQ deserves its name twice as messer-knirps as indicated by the consistently reduced Hi-grip surface of Walther PPQ knows. The 48 mm short, black coated spear point blade consists of 440 C high-performance steel and can only be used with the second hand over the nails cut open, the man with the stirrup-like ring is always in the bunch of keys.

This text is machine translated.

Features

  • Liner Lock locking
  • Hi-grip surface
  • Coated spear point blade
  • On the back of the blade fluting
  • Compact and lightweight

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98*

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)