
Number
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Outdoor multifunction knife
- Robust and easy-care
- High-quality one-handed blade with partial serrated
- With fold-out combination pliers
- Incl. bit holder and 9 bits
Technical specifications
- Product type
Multitool
- Factory colour
Black
- Functions
18
- Material
Stainless steel
Aluminium
- Weight
227 g
- Blade length
81 mm
- Length (closed)
121 mm
- Length (open)
193 mm
- Material properties
rust-proof
tempered
- Features
+ sheath
+ bit set
+ clip
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 862200 Walther MultiTacKnife MTK 5.0718 Multitool + sheath, + bit set, + clip No. of functions 18 Black
Description
Walther Multi-Tac, an outdoor multifunction knife for the toughest applications. The matt black one-handed blade with partial serrated has a liner Lock interlocking mechanism. In the grip of the tactical meter, there is the multi-function tool consisting of emergency hammer, bottle opener, can opener, screwdriver and a fold-out bit holder, whose changing bits in a provided separately in the holster with magazine sit is stowed. A special feature is the extremely flat pliers, whose handle complete auger. Ideal for camping, mountain climbing, fishing, hunting, and much more.
This text is machine translated.
This text is machine translated.
Features
- One-handed blade with partial serrated
- Liner Lock locking
- COMBINATION PLIERS
- Wire cutter
- Emergency hammer
- Bottle Opener
- Can opener
- Screwdrivers
- Bit holder with magnetic bit adapter, magazine and 9 bits (Tip: 3, 5, 7 mm, cross-head: PH 1, PH 2, PH 3, Hexagon: H3, H4, H5)
- Holster with belt latch (max. 49 mm)
Scope of delivery
- MultiTac
- Holster
- Bit adapter with 9 bits and magazine.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 48.97*
What kind of Multitool Pocket Knives are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































