
Number
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
14-day return policy included
Highlights & Details
Work knife TFK
- Robust and easy-care
- Liner Lock locking
- Non-slip G10 grip plates
Technical specifications
- Product type
Knife
- Factory colour
Black
- Material
Stainless steel
- Weight
184 g
- Blade length
110 mm
- Length (closed)
135 mm
- Length (open)
245 mm
- Material properties
rust-proof
tempered
- Features
+ sheath
Documents & Downloads
Datasheet
Datasheet 1199211 Walther Traditional Folding Knife 5.0755 Knife + sheath Black
User & Safety Instructions
User & Safety Instructions 1199211 Walther Traditional Folding Knife 5.0755 Knife + sheath Black
Description
Robust and compact pocket knife with liner lock locking for business and leisure. Non-slip G10 grip plates, rubber coating and with spear point blade.
This text is machine translated.
This text is machine translated.
Features
- Liner Lock locking
- Non-slip G10 grip plates
- Rubber coating
- Matt coated spear point blade
- Compact and lightweight
Scope of delivery
- Belt holder
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 44.98*
What kind of Multitool Pocket Knives are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































