• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke EVO fix Mounting plate

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall mounting plate, can be equipped on one side

  • For the smartEVO product family

Technical specifications

Product type

Mounting plate

Factory colour

Iron mica (semi-gloss)

Width

300 mm

Height

360 mm

Depth

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898828 Walther Werke EVO fix Mounting plate

Description

Walther wall mounting plate EVO fix for the SmartEVO product family
With the cable gland option from above. Feed the power and communication cables from the top or back through the wall mounting plate.
Fast and flexible installation at any location (e.g., in car parks and underground car parks)

This text is machine translated.

What kind of Electric Vehicle Charging Station Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)