• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke P712010 Bush enclosure 1 pc(s)

Product type
Bush enclosure
Content
1 pc(s)
Type
P712010
Factory colour
Grey
Max. temperature
125 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

P712010

Product type

Bush enclosure

Factory colour

Grey

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Seal

Bracket

Case material

Aluminium

Manufacturer part #

P712010

Width

73 mm

Height

56 mm

IP65

Type

UV- and corrosion resistant

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818812 Walther Werke P712010 Bush enclosure 1 pc(s)

Description

Walther sleeve casing Aluminium die-cast housing of 56mm height with cross-locking cams with a M20 threaded hole and side cable entry protection class: IP65 for the B10, BB18, DD42 and MOB10 series

This text is machine translated.