• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke Stele EVO Vario duo eMobility column

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Unit with connector space for two-sided mounting

  • For the smartEVO product family
  • With connection space
  • Can be fitted on both sides
  • Can be integrated distributor for additional functions
  • This text is machine translated.

Technical specifications

  • Base 400 x 340 mm
  • Material: Steel plate
Product type

eMobility column

Factory colour

Iron mica (semi-gloss)

Width

350 mm

Height

1430 mm

Depth

296 mm

Weight

39 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2899470 Walther Werke Stele EVO Vario duo eMobility column

User & Safety Instructions

User & Safety Instructions 2899470 Walther Werke Stele EVO Vario duo eMobility column

Description

Features

  • Can be integrated distributor with a connection option of up to 50mm²
  • Loop in the cables possible (reduces installation effort)
  • If used without a distributor - possible connection up to: NYM-J 5x10mm²; NYY-J 5x10mm²

What kind of Electric Vehicle Charging Station Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)