Number of CEE sockets (IEC 60309) 16 A / 400 V / 5-pin (1, 2, 3, N, PE): 1
Number of CEE sockets (IEC 60309) 32 A / 400 V / 5-pin (1, 2, 3, N, PE): 1
Number of CEE sockets (IEC 60309) 63 A / 400 V / 5-pin (1, 2, 3, N, PE): 1
Number of earthed sockets CEE 7/3 (type F): 3
Number of counter fields: 1
Main switch NH00
Main switch rated current 63 A.
Number of pins Main switch: 3
Number of circuit breakers: 5
Residual current type B
Number of residual current circuit breakers 30 mA: 1
Emergency switch: No.
Protection type (IP) IP44
Suitable according to IEC/EN 61439-4: Yes
Housing material: Other
Width 669 mm
Height: 974 mm
Depth: 360 mm
Product type
Switchboard cabinet
Width
669 mm
Height
974 mm
Dim
(W x H x D) 669 x 974 x 360 mm
Depth
360 mm
Content
1 pc(s)
IP44
Nominal current
63 A
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3795852 Walther Werke WAV0160R1 WAV0160R1 Switchboard cabinet Content 1 pc(s)
Description
Walther connection distribution cabinet connection power: 44kVANACH IEC61439-4 and DIN/VDE 43868/1 casing (H14) made of electrolytic galvanized sheet steel with heavy metal free plastic paint: RAL 2004 - pure orange- with single door, spring lock for padlock and handle recess with crane eyes and side carrying handles incl. hot-dip galvanized base with eyelets for grounding nails Installed up to and including RCD-protective switch in insulation housing: 54IP Size: Protection class: 54IP 974 x 669 x 360mm / H-B-T + base frame height approx.: 323mmConnection:1 NH00 fuse disconnector 80A with bracket terminals 10 1-50qmmMeasurement:1 DS counter space without counter according to DIN 43870/2Exit/ Security:1 NH00 switch disconnectors with fuses 63A1 RCD-circuit breaker 4P 63A/30mA -B-1 CEE-5p 5p 5p 5p 5h without backup -direct from RCD-1 mounting socket 32A (MCB) 3P 16A -C-3 safety outlets 16A 2P 230V with 1 circuit breakers each (MCB) 1P 16A -C-
Walther connection distribution cabinet connection power: 44kVANACH IEC61439-4 and DIN/VDE 43868/1 casing (H14) made of electrolytic galvanized sheet steel with heavy metal free plastic paint: RAL 2004 - pure orange- with single door, spring lock for padlock and handle recess with crane eyes and side carrying handles incl. hot-dip galvanized base with eyelets for grounding nails Installed up to and including RCD-protective switch in insulation housing: 54IP Size: Protection class: 54IP 974 x 669 x 360mm / H-B-T + base frame height approx.: 323mmConnection:1 NH00 fuse disconnector 80A with bracket terminals 10 1-50qmmMeasurement:1 DS counter space without counter according to DIN 43870/2Exit/ Security:1 NH00 switch disconnectors with fuses 63A1 RCD-circuit breaker 4P 63A/30mA -B-1 CEE-5p 5p 5p 5p 5h without backup -direct from RCD-1 mounting socket 32A (MCB) 3P 16A -C-3 safety outlets 16A 2P 230V with 1 circuit breakers each (MCB) 1P 16A -C-