• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Warm Audio 55-90053 (1) Jack Cinch Cable [1x Jack plug 6.35 mm - 1x Jack plug 6.35 mm] 1.50 m Black

Product type
Cinch Cable
Connection type
Jack
Type A
Jack plug 6.35 mm
Type B
Jack plug 6.35 mm
Cable length
1.50 m
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Per TRS 5

  • Professional signal wires for studio and live applications

Technical specifications

Product type

Cinch Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 6.35 mm

No. of B connections

1 x

Type B

Jack plug 6.35 mm

Cable length

1.50 m

Factory colour

Black

Connector version

straight

Cable use

Cinch

Version

Cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380085 Warm Audio 55-90053 (1) Jack Cinch Cable [1x Jack plug 6.35 mm - 1x Jack plug 6.35 mm] 1.50 m Black

Description

Warm Audio takes the art of recording seriously and the company is constantly looking for ways to help customers realize their sound ideas. For this reason, a partnership has been established with Gotham AG, based in Switzerland – Europe's leading manufacturer of premium cables – to develop its own sound gliders for the entire portfolio. The results now available have exceeded all expectations.

Two product lines – Premier and Professional. Both take advantage of the state-of-the-art Gotham design and offer outstanding audio performance, near-perfect signal transmission and ultimate reliability. Both cable runs deliver fabulous results, but the Premier line also offers other features such as gold plated plug contacts, a four-wire Starquad construction for strong EMI (EMI) suppression and dual-reuse shielding for increased RFI (RFI) suppression.

This text is machine translated.

Features

  • Professional signal cable
  • Developed in cooperation with GothamAG
  • Outstanding audio quality
  • Mounting: 6.3 mm stereo jack male/male
  • Colour, black
  • Diameter 6mm
  • Length: 1.5 meters

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.78*

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)