• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer 13 mm 24 mm Steel 500 pc(s) TOOLCRAFT 147890

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Flat washers

Our service for you

Technical specifications

Product type

Washer

ISO standard

ISO 7090

Material

Steel

Inside diameter

13 mm

Outside Ø

24 mm

Material thickness

2.5 mm

Content

500 pc(s)

Standards

ISO 7090

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 147890 Washer 13 mm 24 mm Steel 500 pc(s) TOOLCRAFT 147890

Description

This text is machine translated.

ISO7090 steel 200 HV flat washers with chamfer dimensions: 12/13 x24x2.5

Scope of delivery

  • 500 x flat washers ISO 7090.

More interesting products

(*All information is plus legal VAT)