• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer 13 mm 24 mm Steel zinc plated 100 pc(s) SWG 4071220

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Washer

Thread size

M12

Material

Steel

Inside diameter

13 mm

Outside Ø

24 mm

DIN standard

DIN 125

Content

100 pc(s)

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204358 Washer 13 mm 24 mm Steel zinc plated 100 pc(s) SWG 4071220

Description

Complies with DIN 125, suitable for metric screws M12, zinc-plated steel, cardboard

This text is machine translated.

Scope of delivery

  • 100 @ discs Vz DIN 125 M12

More interesting products

(*All information is plus legal VAT)