• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer 20 mm 56 mm Steel zinc plated 25 pc(s) SWG 4161820

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

38 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Washer

Thread size

M18

Material

Steel

Inside diameter

20 mm

Outside Ø

56 mm

DIN standard

DIN 9021

Content

25 pc(s)

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204400 Washer 20 mm 56 mm Steel zinc plated 25 pc(s) SWG 4161820

Description

Corresponds to DIN 9021, galvanised steel, cardboard

This text is machine translated.

Scope of delivery

  • 25 pcs discs Vz DIN 9021 20.0

More interesting products

(*All information is plus legal VAT)