• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer 25 mm 72 mm Steel zinc galvanized 50 pc(s) TOOLCRAFT 147994

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Flat washers

Our service for you

Technical specifications

Product type

Washer

ISO standard

ISO 7093

Material

Steel

Inside diameter

25 mm

Outside Ø

72 mm

Material thickness

5 mm

Content

50 pc(s)

Material properties

zinc galvanized

Standards

ISO 7093

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 147994 Washer 25 mm 72 mm Steel zinc galvanized 50 pc(s) TOOLCRAFT 147994

Description

This text is machine translated.

ISO 7093-1 200 HV galvanised steel flat washers large number, product class A Dimensions: 24/25 x 72 x 5

Scope of delivery

  • 50 x flat washers ISO 7093.

More interesting products

(*All information is plus legal VAT)