• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer 3.2 mm 7 mm Steel zinc galvanized 100 pc(s) TOOLCRAFT 147902

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Flat washers

Our service for you

Technical specifications

Product type

Washer

ISO standard

ISO 7090

Material

Steel

Inside diameter

3.2 mm

Outside Ø

7 mm

Material thickness

0.5 mm

Content

100 pc(s)

Material properties

zinc galvanized

Standards

ISO 7090

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 147902 Washer 3.2 mm 7 mm Steel zinc galvanized 100 pc(s) TOOLCRAFT 147902

Description

This text is machine translated.

ISO 7090 200 HV galvanised steel flat washers with chamfer dimensions: 3/3.2 x 7x0.5

Scope of delivery

  • 100 x flat washers ISO 7090.

More interesting products

(*All information is plus legal VAT)