• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer 39 mm 110 mm Steel 25 pc(s) TOOLCRAFT 147983

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Flat washers

Our service for you

Technical specifications

Product type

Washer

ISO standard

ISO 7093

Material

Steel

Inside diameter

39 mm

Outside Ø

110 mm

Material thickness

6 mm

Content

25 pc(s)

Standards

ISO 7093

Documents & Downloads

Datasheet

Datasheet 147983 Washer 39 mm 110 mm Steel 25 pc(s) TOOLCRAFT 147983

User & Safety Instructions

User & Safety Instructions 147983 Washer 39 mm 110 mm Steel 25 pc(s) TOOLCRAFT 147983

Description

This text is machine translated.

ISO 7093-1 steel 200 HV flat washers large number, product class A Dimensions: 36/39 x 110 x 6

Scope of delivery

  • 25 x flat washers ISO 7093.

More interesting products

(*All information is plus legal VAT)