• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer 6.4 mm 12 mm Steel zinc plated 100 pc(s) SWG 407 8 25

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Technical specifications

Product type

Washer

Thread size

M8

Material

Steel

Inside diameter

6.4 mm

Outside Ø

12 mm

Material thickness

1.6 mm

Content

100 pc(s)

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2258998 Washer 6.4 mm 12 mm Steel zinc plated 100 pc(s) SWG 407 8 25

Description

Scope of delivery

  • Washer DIN 125 M8 (100 pcs.)
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)