• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer 6.4 mm 18 mm Steel hot-dip galvanized 2500 pc(s) TOOLCRAFT 147997

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2500 pc(s))
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Flat washers

Our service for you

Technical specifications

Product type

Washer

ISO standard

ISO 7093

Material

Steel

Inside diameter

6.4 mm

Outside Ø

18 mm

Material thickness

1.6 mm

Content

2500 pc(s)

Material properties

hot-dip galvanized

Standards

ISO 7093

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 147997 Washer 6.4 mm 18 mm Steel hot-dip galvanized 2500 pc(s) TOOLCRAFT 147997

Description

This text is machine translated.

ISO 7093-1 steel 200 HV hot-dip galvanised surface discs large number, product class A Dimensions: 6/6.4 x 18 x 1.6

Scope of delivery

  • 2500 x flat washers ISO 7093.

More interesting products

(*All information is plus legal VAT)